
LMV1024UR/NOPB | |
|---|---|
DigiKey Part Number | LMV1024UR/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1024UR/NOPB |
Description | IC AMP CLASS AB MONO 6USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 6-UTmSMD (1.63x1.13) |
EDA/CAD Models | LMV1024UR/NOPB Models |
Category | Features ADC, Microphone |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 6-UTmSMD (1.63x1.13) |
Type Class AB | Package / Case 6-XFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 1.6V ~ 3V |

