
LMV1012UP-15/NOPB | |
|---|---|
DigiKey Part Number | LMV1012UP-15/NOPBTR-ND - Tape & Reel (TR) LMV1012UP-15/NOPBCT-ND - Cut Tape (CT) LMV1012UP-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1012UP-15/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012UP-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58840 € | 14,71 € |
| 100 | 0,51870 € | 51,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48536 € | 121,34 € |
| 500 | 0,46530 € | 232,65 € |
| 750 | 0,45525 € | 341,44 € |
| 1.250 | 0,44413 € | 555,16 € |
| 1.750 | 0,43762 € | 765,84 € |
| 2.500 | 0,43136 € | 1.078,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

