LMV1012TP-07/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.360
Unit Price: 0,98000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1012TP-07/NOPB

DigiKey Part Number
LMV1012TP-07/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV1012TP-07/NOPB
Description
IC AMP CLASS AB MONO 4DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1012TP-07/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Microphone
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
4-DSBGA
Type
Class AB
Package / Case
4-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
2V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV1012UP-25/NOPBTexas Instruments1.360296-36656-1-ND0,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes