



LMT87LP | |
|---|---|
DigiKey Part Number | 296-37821-ND |
Manufacturer | |
Manufacturer Product Number | LMT87LP |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT87LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 13.6mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 70°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43680 € | 10,92 € |
| 50 | 0,41580 € | 20,79 € |
| 100 | 0,39650 € | 39,65 € |
| 500 | 0,35756 € | 178,78 € |
| 1.800 | 0,33183 € | 597,29 € |
| 5.400 | 0,31284 € | 1.689,34 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

