
LMT86LPM | |
|---|---|
DigiKey Part Number | 296-46127-1-ND - Cut Tape (CT) 296-46127-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LMT86LPM |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86LPM Models |
Category | Accuracy - Highest (Lowest) ±2.7°C |
Manufacturer Texas Instruments | Test Condition 40°C ~ 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -50°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Supply 2.2V ~ 5.5V | Supplier Device Package TO-92-3 |
Resolution 10.9mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,47240 € | 11,81 € |
| 50 | 0,44980 € | 22,49 € |
| 100 | 0,42890 € | 42,89 € |
| 500 | 0,38726 € | 193,63 € |
| 1.000 | 0,37178 € | 371,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35760 € | 715,20 € |
| 4.000 | 0,34460 € | 1.378,40 € |
| 6.000 | 0,33750 € | 2.025,00 € |
| 10.000 | 0,32906 € | 3.290,60 € |
| 14.000 | 0,32378 € | 4.532,92 € |
| 20.000 | 0,31843 € | 6.368,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

