
LMT84QDCKTQ1 | |
---|---|
DigiKey Part Number | 296-36413-2-ND - Tape & Reel (TR) 296-36413-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMT84QDCKTQ1 |
Description | SENSOR ANALOG -50C-150C SC70 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84QDCKTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | -50°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
5 | 0,79200 € | 3,96 € |
10 | 0,75300 € | 7,53 € |
25 | 0,70560 € | 17,64 € |
50 | 0,67300 € | 33,65 € |
100 | 0,64340 € | 64,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,60808 € | 152,02 € |
500 | 0,58396 € | 291,98 € |
750 | 0,57079 € | 428,09 € |
1.250 | 0,55514 € | 693,92 € |
1.750 | 0,54537 € | 954,40 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |