Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT84LPGM

DigiKey Part Number
296-LMT84LPGMCT-ND - Cut Tape (CT)
296-LMT84LPGMTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LMT84LPGM
Description
SENSOR ANALOG -50C-150C TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LMT84LPGM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.7°C
Test Condition
0°C ~ 150°C
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-226-3, TO-92-3 Short Body
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,55200 €2,76 €
100,52300 €5,23 €
250,48880 €12,22 €
500,46540 €23,27 €
1000,44400 €44,40 €
5000,40096 €200,48 €
1.0000,38498 €384,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,36236 €1.087,08 €
6.0000,34961 €2.097,66 €
9.0000,34265 €3.083,85 €
15.0000,33437 €5.015,55 €
21.0000,32920 €6.913,20 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €