


LMT84LP | |
|---|---|
DigiKey Part Number | 296-37818-ND |
Manufacturer | |
Manufacturer Product Number | LMT84LP |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84LP Models |
Category | Accuracy - Highest (Lowest) ±2.7°C |
Manufacturer Texas Instruments | Test Condition -50°C ~ 150°C |
Packaging Bulk | Operating Temperature -50°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -50°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Supply 1.5V ~ 5.5V | Supplier Device Package TO-92-3 |
Resolution 5.5mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,82200 € | 4,11 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,73280 € | 18,32 € |
| 50 | 0,69900 € | 34,95 € |
| 100 | 0,66830 € | 66,83 € |
| 500 | 0,60652 € | 303,26 € |
| 1.800 | 0,56562 € | 1.018,12 € |
| 5.400 | 0,53541 € | 2.891,21 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

