
LMT01QDQXRQ1 | |
|---|---|
DigiKey Part Number | 296-48151-2-ND - Tape & Reel (TR) 296-48151-1-ND - Cut Tape (CT) 296-48151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT01QDQXRQ1 |
Description | SENSOR DIGITAL -40C-125C 2WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 0.0625°C 2-WSON (1.7x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMT01QDQXRQ1 Models |
Category | Accuracy - Highest (Lowest) ±0.5°C (±0.625°C) |
Manufacturer Texas Instruments | Test Condition -20°C ~ 90°C (-40°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Sensor Type Digital, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type Pulse Count | Package / Case 2-WDFN |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package 2-WSON (1.7x2.5) |
Resolution 0.0625°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 5 | 1,82000 € | 9,10 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,63640 € | 40,91 € |
| 50 | 1,56780 € | 78,39 € |
| 100 | 1,50530 € | 150,53 € |
| 500 | 1,37920 € | 689,60 € |
| 1.000 | 1,33227 € | 1.332,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26573 € | 3.797,19 € |
| 6.000 | 1,22820 € | 7.369,20 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

