
LMT01EDQXTQ1 | |
|---|---|
DigiKey Part Number | 296-LMT01EDQXTQ1-ND |
Manufacturer | |
Manufacturer Product Number | LMT01EDQXTQ1 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -20°C ~ 90°C 0.0625°C 2-WSON (1.7x2.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Digital | |
Sensing Temperature - Local | -20°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 0.0625°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.625°C) | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 2-WDFN | |
Supplier Device Package | 2-WSON (1.7x2.5) |

