Direct




LMS8117ADT-ADJ | |
|---|---|
DigiKey Part Number | LMS8117ADT-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LMS8117ADT-ADJ |
Description | IC REG LINEAR POS ADJ 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117ADT-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 60 ~ 75 dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-252-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.25V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS8117ADT-ADJ/NOPB | Texas Instruments | 26.448 | LMS8117ADT-ADJ/NOPB-ND | 1,45000 € | Direct |


