Similar

LMS4684ITLX/NOPB | |
|---|---|
DigiKey Part Number | LMS4684ITLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMS4684ITLX/NOPB |
Description | IC SWITCH SPDTX2 800MOHM 12USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 12-uSMD (1.59x2.33) |
Datasheet | Datasheet |
EDA/CAD Models | LMS4684ITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 1.11mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 40ns | |
-3db Bandwidth | - | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA | |
Supplier Device Package | 12-uSMD (1.59x2.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50867 € | 1.526,01 € |
| 6.000 | 0,49725 € | 2.983,50 € |
| 9.000 | 0,49152 € | 4.423,68 € |
| 15.000 | 0,48518 € | 7.277,70 € |
| Unit Price without VAT: | 0,50867 € |
|---|---|
| Unit Price with VAT: | 0,60532 € |


