
LMS3655AMRNLT | |
|---|---|
DigiKey Part Number | 296-51360-2-ND - Tape & Reel (TR) 296-51360-1-ND - Cut Tape (CT) 296-51360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3655AMRNLT |
Description | IC REG BUCK ADJ 5.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3655AMRNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,95500 € | 49,55 € |
| 25 | 4,59000 € | 114,75 € |
| 100 | 4,18920 € | 418,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,99800 € | 999,50 € |
| 500 | 3,88276 € | 1.941,38 € |
| 750 | 3,82504 € | 2.868,78 € |
| 1.250 | 3,76111 € | 4.701,39 € |
| 1.750 | 3,72371 € | 6.516,49 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

