
LMS36553QRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-51359-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMS36553QRNLTQ1 |
Description | IC REG BUCK 3.3V 5.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS36553QRNLTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 250kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.9V | Supplier Device Package 22-VQFN-HR (5x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,79956 € | 1.199,89 € |
| Unit Price without VAT: | 4,79956 € |
|---|---|
| Unit Price with VAT: | 5,71148 € |

