
LMS3635LQRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-47483-2-ND - Tape & Reel (TR) 296-47483-1-ND - Cut Tape (CT) 296-47483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3635LQRNLTQ1 |
Description | IC REG BUCK 5V 3.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3635LQRNLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 4,55300 € | 45,53 € |
| 25 | 4,21200 € | 105,30 € |
| 100 | 3,83730 € | 383,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,65868 € | 914,67 € |
| 500 | 3,55104 € | 1.775,52 € |
| 750 | 3,49713 € | 2.622,85 € |
| 1.250 | 3,43741 € | 4.296,76 € |
| 1.750 | 3,40250 € | 5.954,38 € |
| 2.500 | 3,36892 € | 8.422,30 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

