Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS3635LQRNLRQ1

DigiKey Part Number
LMS3635LQRNLRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMS3635LQRNLRQ1
Description
IC REG BUCK 5V 3.5A 22VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMS3635LQRNLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
250kHz ~ 500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.9V
Supplier Device Package
22-VQFN-HR (5x4)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,75672 €8.270,16 €
Manufacturers Standard Package
Unit Price without VAT:2,75672 €
Unit Price with VAT:3,28050 €