
LMS3635AQRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-47482-2-ND - Tape & Reel (TR) 296-47482-1-ND - Cut Tape (CT) 296-47482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3635AQRNLTQ1 |
Description | IC REG BUCK ADJ 3.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3635AQRNLTQ1 Models |
Category | Voltage - Output (Max) 15V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.9V | Supplier Device Package 22-VQFN-HR (5x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS3635MQRNLTQ1 | Texas Instruments | 1.834 | 296-47484-1-ND | 5,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49600 € | 44,96 € |
| 25 | 4,15960 € | 103,99 € |
| 100 | 3,78960 € | 378,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,61320 € | 903,30 € |
| 500 | 3,50690 € | 1.753,45 € |
| 750 | 3,45365 € | 2.590,24 € |
| 1.250 | 3,39467 € | 4.243,34 € |
| 1.750 | 3,36019 € | 5.880,33 € |
| 2.500 | 3,32703 € | 8.317,58 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |


