LMS1587CT-ADJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 289
Unit Price: 2,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 9,99000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS1587CT-ADJ

DigiKey Part Number
LMS1587CT-ADJ-ND
Manufacturer
Manufacturer Product Number
LMS1587CT-ADJ
Description
IC REG LINEAR POS ADJ 3A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CT-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 2.952 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2251,51453 €340,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51453 €
Unit Price with VAT:1,80229 €

Other Suppliers on DigiKey

2.952In Stock
Ships from Rochester Electronics, LLC