Similar
Similar
Similar



LMS1585AIT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LMS1585AIT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1585AIT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585AIT-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tube | Current - Supply (Max) 13 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 13V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 1.4V @ 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117V33 | STMicroelectronics | 10.435 | 497-1491-5-ND | 0,56000 € | Similar |
| LD1117V33C | STMicroelectronics | 2.716 | 497-1492-5-ND | 0,56000 € | Similar |
| LT1585ACT-3.3#PBF | Analog Devices Inc. | 67 | LT1585ACT-3.3#PBF-ND | 11,24000 € | Similar |
| LT1585CT-3.3#PBF | Analog Devices Inc. | 105 | LT1585CT-3.3#PBF-ND | 12,05000 € | Similar |



