



LMS1585ACSX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-41314-2-ND - Tape & Reel (TR) 296-41314-1-ND - Cut Tape (CT) 296-41314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1585ACSX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585ACSX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 60 ~ 72 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00300 € | 20,03 € |
| 25 | 1,83440 € | 45,86 € |
| 100 | 1,64950 € | 164,95 € |
| 250 | 1,56132 € | 390,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50814 € | 754,07 € |
| 1.000 | 1,46436 € | 1.464,36 € |
| 1.500 | 1,44245 € | 2.163,68 € |
| 2.500 | 1,41816 € | 3.545,40 € |
| 3.500 | 1,40396 € | 4.913,86 € |
| 5.000 | 1,39031 € | 6.951,55 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

