LMS1585ACS-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 108
Unit Price: 3,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 356
Unit Price: 6,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,11955 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 215
Unit Price: 13,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 599
Unit Price: 13,71000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS1585ACS-3.3

DigiKey Part Number
LMS1585ACS-3.3-ND
Manufacturer
Manufacturer Product Number
LMS1585ACS-3.3
Description
IC REG LINEAR 3.3V 5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1585ACS-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 5A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types