Direct
Similar
Similar
Similar
Similar




LMS1585ACS-1.5 | |
|---|---|
DigiKey Part Number | LMS1585ACS-1.5-ND |
Manufacturer | |
Manufacturer Product Number | LMS1585ACS-1.5 |
Description | IC REG LINEAR 1.5V 5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585ACS-1.5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tube | Current - Supply (Max) 13 mA |
Part Status Obsolete | PSRR 60 ~ 72 dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.4V @ 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1585ACS-1.5/NOPB | Texas Instruments | 1.196 | LMS1585ACS-1.5/NOPB-ND | 3,13000 € | Direct |
| LT1585ACM-1.5#PBF | Analog Devices Inc. | 15 | LT1585ACM-1.5#PBF-ND | 12,50000 € | Similar |
| LT1585ACM-1.5#TRPBF | Analog Devices Inc. | 0 | 505-LT1585ACM-1.5#TRPBFTR-ND | 7,82711 € | Similar |
| LT1585CM-1.5#PBF | Analog Devices Inc. | 0 | LT1585CM-1.5#PBF-ND | 11,90000 € | Similar |
| LT1585CM-1.5#TRPBF | Analog Devices Inc. | 0 | LT1585CM-1.5#TRPBF-ND | 7,42472 € | Similar |



