LMS1485IM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.650
Unit Price: 1,87000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 6.288
Unit Price: 3,78000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 977
Unit Price: 3,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: 3,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 822
Unit Price: 3,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.241
Unit Price: 3,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.429
Unit Price: 3,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.321
Unit Price: 2,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.900
Unit Price: 2,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.680
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.131
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 303
Unit Price: 6,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.481
Unit Price: 6,36000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS1485IM/NOPB

DigiKey Part Number
LMS1485IM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMS1485IM/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
EDA/CAD Models
LMS1485IM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types