
LMR66420MC5RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR66420MC5RXBRQ1TR-ND - Tape & Reel (TR) 296-LMR66420MC5RXBRQ1CT-ND - Cut Tape (CT) 296-LMR66420MC5RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR66420MC5RXBRQ1 |
Description | IC REG BUCK ADJ/1V 2A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 2A 14-PowerTFQFN |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,33880 € | 58,47 € |
| 100 | 2,11240 € | 211,24 € |
| 250 | 2,00432 € | 501,08 € |
| 500 | 1,93916 € | 969,58 € |
| 1.000 | 1,88555 € | 1.885,55 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 1,67666 € | 5.029,98 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


