LMR54410 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR54410EVM

DigiKey Part Number
296-LMR54410EVM-ND
Manufacturer
Manufacturer Product Number
LMR54410EVM
Description
EVAL BOARD FOR LMR54410
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMR54410 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1A
Voltage - Input
4V ~ 36V
Regulator Topology
Buck
Frequency - Switching
1.1MHz
Contents
Board(s)
Utilized IC / Part
LMR54410
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €