Parametric Equivalent

LMR51606YFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51606YFDBVRTR-ND - Tape & Reel (TR) 296-LMR51606YFDBVRCT-ND - Cut Tape (CT) 296-LMR51606YFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51606YFDBVR |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51606YFDBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51606YDBVR | Texas Instruments | 11.284 | 296-LMR51606YDBVRCT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,90840 € | 22,71 € |
| 100 | 0,80720 € | 80,72 € |
| 250 | 0,75888 € | 189,72 € |
| 500 | 0,72972 € | 364,86 € |
| 1.000 | 0,72353 € | 723,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67610 € | 2.028,30 € |
| 6.000 | 0,66160 € | 3.969,60 € |
| 9.000 | 0,65434 € | 5.889,06 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |




