
LMR51460FSQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51460FSQDRRRQ1TR-ND - Tape & Reel (TR) 296-LMR51460FSQDRRRQ1CT-ND - Cut Tape (CT) 296-LMR51460FSQDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51460FSQDRRRQ1 |
Description | IC REG BUCK ADJ 6A 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR51460FSQDRRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33200 € | 33,30 € |
| 100 | 1,19110 € | 119,11 € |
| 250 | 1,12396 € | 280,99 € |
| 500 | 1,09024 € | 545,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00907 € | 3.027,21 € |
| 6.000 | 0,98894 € | 5.933,64 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |










