Parametric Equivalent

LMR51435SDRRR | |
|---|---|
DigiKey Part Number | 296-LMR51435SDRRRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51435SDRRR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 200kHz ~ 1.1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 12-WSON (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51435FNDRRR | Texas Instruments | 0 | 296-LMR51435FNDRRRTR-ND | 0,84290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84290 € | 2.528,70 € |
| Unit Price without VAT: | 0,84290 € |
|---|---|
| Unit Price with VAT: | 1,00305 € |


