
LMR51406YFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51406YFDBVRTR-ND - Tape & Reel (TR) 296-LMR51406YFDBVRCT-ND - Cut Tape (CT) 296-LMR51406YFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51406YFDBVR |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51406YDBVR | Texas Instruments | 1.694 | 296-LMR51406YDBVRCT-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,66950 € | 66,95 € |
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,60338 € | 301,69 € |
| 1.000 | 0,59377 € | 593,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55758 € | 1.672,74 € |
| 6.000 | 0,54520 € | 3.271,20 € |
| 9.000 | 0,53900 € | 4.851,00 € |
| 15.000 | 0,53213 € | 7.981,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

