


LMR36503RS5QRPERQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36503RS5QRPERQ1TR-ND - Tape & Reel (TR) 296-LMR36503RS5QRPERQ1CT-ND - Cut Tape (CT) 296-LMR36503RS5QRPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36503RS5QRPERQ1 |
Description | IC REG BUCK 5V 300MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36503RS5QRPERQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,06600 € | 30,66 € |
| 25 | 2,82320 € | 70,58 € |
| 100 | 2,55670 € | 255,67 € |
| 250 | 2,43168 € | 607,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,21215 € | 6.636,45 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


