
LMR36501P3RPER | |
|---|---|
DigiKey Part Number | 296-LMR36501P3RPERTR-ND - Tape & Reel (TR) 296-LMR36501P3RPERCT-ND - Cut Tape (CT) 296-LMR36501P3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36501P3RPER |
Description | IC REG BUCK ADJ/1V 100MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 100mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36501P3RPER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,94960 € | 48,74 € |
| 100 | 1,75550 € | 175,55 € |
| 250 | 1,66304 € | 415,76 € |
| 500 | 1,60730 € | 803,65 € |
| 1.000 | 1,56140 € | 1.561,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54985 € | 4.649,55 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

