
LMR36500F5RPER | |
|---|---|
DigiKey Part Number | 296-LMR36500F5RPERTR-ND - Tape & Reel (TR) 296-LMR36500F5RPERCT-ND - Cut Tape (CT) 296-LMR36500F5RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36500F5RPER |
Description | IC REG BUCK ADJ/1V 50MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 50mA 9-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36500P5RPER | Texas Instruments | 2.616 | 296-LMR36500P5RPERCT-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,77240 € | 44,31 € |
| 100 | 1,59310 € | 159,31 € |
| 250 | 1,50760 € | 376,90 € |
| 500 | 1,45602 € | 728,01 € |
| 1.000 | 1,41360 € | 1.413,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32155 € | 3.964,65 € |
| 6.000 | 1,29666 € | 7.779,96 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

