
LMR36015FBRNXR | |
|---|---|
DigiKey Part Number | 296-LMR36015FBRNXRTR-ND - Tape & Reel (TR) 296-LMR36015FBRNXRCT-ND - Cut Tape (CT) 296-LMR36015FBRNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015FBRNXR |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015FBRNXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36015BRNXR | Texas Instruments | 2.379 | 296-LMR36015BRNXRCT-ND | 2,41000 € | Parametric Equivalent |
| LMR36015BRNXT | Texas Instruments | 846 | 296-LMR36015BRNXTCT-ND | 2,83000 € | Parametric Equivalent |
| LMR36015FBRNXT | Texas Instruments | 834 | 296-LMR36015FBRNXTCT-ND | 2,83000 € | Parametric Equivalent |
| LMR36015SBRNXR | Texas Instruments | 1.427 | 296-LMR36015SBRNXRCT-ND | 3,30000 € | Parametric Equivalent |
| LMR36015SFBRNXR | Texas Instruments | 10.677 | 296-LMR36015SFBRNXRCT-ND | 3,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,64240 € | 41,06 € |
| 100 | 1,47430 € | 147,43 € |
| 250 | 1,39420 € | 348,55 € |
| 500 | 1,36536 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25704 € | 3.771,12 € |
| 6.000 | 1,23301 € | 7.398,06 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

