Parametric Equivalent

LMR36006BQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36006BQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR36006BQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR36006BQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006BQRNXRQ1 |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 57V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36006BRNXR | Texas Instruments | 5.657 | 296-LMR36006BRNXRCT-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25453 € | 3.763,59 € |
| 6.000 | 1,23067 € | 7.384,02 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


