
LMR34215FSC5EVM | |
|---|---|
DigiKey Part Number | 296-LMR34215FSC5EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR34215FSC5EVM |
Description | EVAL BOARD FOR LMR34215Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR34215-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 4.2V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LMR34215-Q1 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |

