
LMR34215FAQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR34215FAQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR34215FAQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR34215FAQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34215FAQRNXRQ1 |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,75200 € | 43,80 € |
| 100 | 1,57400 € | 157,40 € |
| 250 | 1,48920 € | 372,30 € |
| 500 | 1,46156 € | 730,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34398 € | 4.031,94 € |
| 6.000 | 1,31855 € | 7.911,30 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

