
LMR33640DDDAR | |
|---|---|
DigiKey Part Number | 296-LMR33640DDDARTR-ND - Tape & Reel (TR) 296-LMR33640DDDARCT-ND - Cut Tape (CT) 296-LMR33640DDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33640DDDAR |
Description | IC REG BUCK ADJ 4A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33640DDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,36640 € | 34,16 € |
| 100 | 1,22310 € | 122,31 € |
| 250 | 1,15472 € | 288,68 € |
| 500 | 1,11354 € | 556,77 € |
| 1.000 | 1,07961 € | 1.079,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04381 € | 2.609,52 € |
| 5.000 | 1,02224 € | 5.111,20 € |
| 7.500 | 1,01143 € | 7.585,73 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |











