Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33640ADDAR

DigiKey Part Number
296-LMR33640ADDARTR-ND - Tape & Reel (TR)
296-LMR33640ADDARCT-ND - Cut Tape (CT)
296-LMR33640ADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33640ADDAR
Description
IC REG BUCK ADJ 4A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR33640ADDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT6268GSPRichtek USA Inc.2.1961028-1400-1-ND2,50000 €Similar
RT7272AGSPRichtek USA Inc.4.853RT7272AGSPCT-ND1,35000 €Similar
In-Stock: 1.637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,65700 €16,57 €
251,51480 €37,87 €
1001,35790 €135,79 €
2501,28312 €320,78 €
5001,25224 €626,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,16174 €2.904,35 €
5.0001,13814 €5.690,70 €
7.5001,12631 €8.447,32 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €