
LMR33630CDDAEVM | |
|---|---|
DigiKey Part Number | 296-48238-ND |
Manufacturer | |
Manufacturer Product Number | LMR33630CDDAEVM |
Description | EVAL BOARD FOR LMR33630 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR33630 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 5V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LMR33630 |
Voltage - Output 3.3V or 5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,27000 € | 57,27 € |
| Unit Price without VAT: | 57,27000 € |
|---|---|
| Unit Price with VAT: | 68,15130 € |


