
LMR33630BQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53386-2-ND - Tape & Reel (TR) 296-53386-1-ND - Cut Tape (CT) 296-53386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630BQRNXTQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BQRNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57700 € | 25,77 € |
| 25 | 2,36800 € | 59,20 € |
| 100 | 2,13830 € | 213,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,02896 € | 507,24 € |
| 500 | 1,96298 € | 981,49 € |
| 750 | 1,92995 € | 1.447,46 € |
| 1.250 | 1,89336 € | 2.366,70 € |
| 1.750 | 1,87197 € | 3.275,95 € |
| 2.500 | 1,85140 € | 4.628,50 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

