
LMR33630ARNXT | |
|---|---|
DigiKey Part Number | 296-49065-2-ND - Tape & Reel (TR) 296-49065-1-ND - Cut Tape (CT) 296-49065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630ARNXT |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630ARNXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14900 € | 21,49 € |
| 25 | 1,97080 € | 49,27 € |
| 100 | 1,77500 € | 177,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68156 € | 420,39 € |
| 500 | 1,62522 € | 812,61 € |
| 750 | 1,59704 € | 1.197,78 € |
| 1.250 | 1,56578 € | 1.957,22 € |
| 1.750 | 1,54753 € | 2.708,18 € |
| 2.500 | 1,52996 € | 3.824,90 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

