
LMR33620CRNXT | |
|---|---|
DigiKey Part Number | 296-49064-2-ND - Tape & Reel (TR) 296-49064-1-ND - Cut Tape (CT) 296-49064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CRNXT |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CRNXT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,04520 € | 51,13 € |
| 100 | 1,84270 € | 184,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,74612 € | 436,53 € |
| 500 | 1,68786 € | 843,93 € |
| 750 | 1,65871 € | 1.244,03 € |
| 1.250 | 1,62640 € | 2.033,00 € |
| 1.750 | 1,60751 € | 2.813,14 € |
| 2.500 | 1,58935 € | 3.973,38 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

