
LMR33620CQ5RNXRQ1 | |
|---|---|
DigiKey Part Number | 296-53213-2-ND - Tape & Reel (TR) 296-53213-1-ND - Cut Tape (CT) 296-53213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CQ5RNXRQ1 |
Description | IC REG BUCK 5V 2A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CQ5RNXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63200 € | 16,32 € |
| 25 | 1,49160 € | 37,29 € |
| 100 | 1,33710 € | 133,71 € |
| 250 | 1,26344 € | 315,86 € |
| 500 | 1,21902 € | 609,51 € |
| 1.000 | 1,18247 € | 1.182,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13734 € | 3.412,02 € |
| 6.000 | 1,11524 € | 6.691,44 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



