LMR33630CQRNXRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33620BRNXT

DigiKey Part Number
296-49063-2-ND - Tape & Reel (TR)
296-49063-1-ND - Cut Tape (CT)
296-49063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620BRNXT
Description
IC REG BUCK ADJ 2A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620BRNXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,93600 €19,36 €
251,77320 €44,33 €
1001,59410 €159,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,50876 €377,19 €
5001,45728 €728,64 €
7501,43152 €1.073,64 €
1.2501,40297 €1.753,71 €
1.7501,38627 €2.425,97 €
2.5001,37022 €3.425,55 €
6.2501,33566 €8.347,88 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €