
LMR33620BRNXT | |
|---|---|
DigiKey Part Number | 296-49063-2-ND - Tape & Reel (TR) 296-49063-1-ND - Cut Tape (CT) 296-49063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620BRNXT |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620BRNXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,98700 € | 19,87 € |
| 25 | 1,81960 € | 45,49 € |
| 100 | 1,63610 € | 163,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54844 € | 387,11 € |
| 500 | 1,49562 € | 747,81 € |
| 750 | 1,46917 € | 1.101,88 € |
| 1.250 | 1,43987 € | 1.799,84 € |
| 1.750 | 1,42274 € | 2.489,79 € |
| 2.500 | 1,40626 € | 3.515,65 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


