
LMR33620BQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53382-2-ND - Tape & Reel (TR) 296-53382-1-ND - Cut Tape (CT) 296-53382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620BQRNXTQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620BQRNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,72560 € | 43,14 € |
| 100 | 1,55080 € | 155,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46732 € | 366,83 € |
| 500 | 1,41706 € | 708,53 € |
| 750 | 1,39188 € | 1.043,91 € |
| 1.250 | 1,36397 € | 1.704,96 € |
| 1.750 | 1,34766 € | 2.358,41 € |
| 2.500 | 1,33197 € | 3.329,93 € |
| 6.250 | 1,29820 € | 8.113,75 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

