LMR33620CDDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33610BDDAR

DigiKey Part Number
296-LMR33610BDDARTR-ND - Tape & Reel (TR)
296-LMR33610BDDARCT-ND - Cut Tape (CT)
296-LMR33610BDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33610BDDAR
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR33610BDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,35900 €13,59 €
251,23920 €30,98 €
1001,10730 €110,73 €
2501,04440 €261,10 €
5001,00648 €503,24 €
1.0000,97530 €975,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94237 €2.355,93 €
5.0000,92253 €4.612,65 €
7.5000,91259 €6.844,43 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €