
LMR23630QDRRRQ1 | |
|---|---|
DigiKey Part Number | LMR23630QDRRRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR23630QDRRRQ1 |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630QDRRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 150kHz ~ 2.425MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 12-SON (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,96181 € | 5.885,43 € |
| Unit Price without VAT: | 1,96181 € |
|---|---|
| Unit Price with VAT: | 2,33455 € |

