Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR23630FQDRRRQ1

DigiKey Part Number
LMR23630FQDRRRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR23630FQDRRRQ1
Description
IC REG BUCK ADJ 3A 12SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR23630FQDRRRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
150kHz ~ 2.425MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
12-SON (3x3)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,96181 €5.885,43 €
Manufacturers Standard Package
Unit Price without VAT:1,96181 €
Unit Price with VAT:2,33455 €