
LMR23630APQDRRTQ1 | |
|---|---|
DigiKey Part Number | 296-51353-2-ND - Tape & Reel (TR) 296-51353-1-ND - Cut Tape (CT) 296-51353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630APQDRRTQ1 |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630APQDRRTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 12-SON (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,08000 € | 40,80 € |
| 25 | 3,76920 € | 94,23 € |
| 100 | 3,42840 € | 342,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26596 € | 816,49 € |
| 500 | 3,16802 € | 1.584,01 € |
| 750 | 3,11899 € | 2.339,24 € |
| 1.250 | 3,06464 € | 3.830,80 € |
| 1.750 | 3,03289 € | 5.307,56 € |
| 2.500 | 3,00234 € | 7.505,85 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

